Quantité | Prix |
---|---|
1+ | 95,140 $ |
Informations produit
Aperçu du produit
93PTL is a red pocket laser level. It is a high-performance laser levelling and alignment tool for DIY'ers and professionals alike. The powerful red laser line is easy to see and use in all lighting conditions. The adjustable body and 3-axis lighted bubble vials allow a user to project laser lines at any angle the user needs. The fine adjust knobs enable easier precision adjustments than other laser levels. It features horizontal and vertical fine adjust knobs allow for easier precision adjustment of the laser line without having to move the unit. It complies with 21 CFR 1040.10 and 1040.11 except for conformance with IEC 60825-1 Ed. 3., as described in laser notice No. 56, dated May 8, 2019. It is used in levelling alignment tool applications.
- Laser body has a 360-degree rotation for projecting lines at any angle
- Compact design is easy to use and transport at home, on the job, or anywhere in between
- 3-axis bubble vials illuminate for enhanced viewing and levelling
- Over 12-hour runtime with 2 AAA alkaline batteries and low battery warning
- Resins, elastomers, metallic material, 630-640nm laser wavelength
- IEC 60825-1:2014/A11:2021, EN 50689:2021 laser safety standards
- Red laser color, lighted bubble vials, rare earth - neodymium magnet
- 3inch drop protection, IP54 ingress protection, magnetic bracket type
- Dimension is 4.27'' x 2.3'' x 1.76'' (l x h x w), 12hr battery life
- 30inch maximum distance
Contenu
93PTL red pocket laser level, Batteries, Manual.
Spécifications techniques
4.27"
To Be Advised
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit