2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Punchdown / IDC
                                                                                                Imprimer la page

                                                                                                VDV427-806

                                                                                                Punchdown Multi-Tool, Impact Locking, Spring Loaded, 110/66 Combination Blade

                                                                                                KLEIN TOOLS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KLEIN TOOLS VDV427-806
                                                                                                FabricantKLEIN TOOLS
                                                                                                Réf. FabricantVDV427-806
                                                                                                Code Commande48T8014
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                KLEIN TOOLS
                                                                                                FabricantKLEIN TOOLS
                                                                                                Réf. FabricantVDV427-806
                                                                                                Code Commande48T8014
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Length176mm
                                                                                                For Use WithVoice / Data / Video Cable
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The Punchdown Multi-Tool with 110/66 blade terminates and cuts wire in one convenient step. It is spring-loaded for fast low effort seating and terminating. The included precision ground combination 66 and 110 blade and the variety of optional WorkEnds™ driver bits provide flexibility. The cut side is color coded yellow for identification.

                                                                                                • Patent pending locking impact mechanism allows non-impact operation and sure driving with a variety of optional WorkEnds driver bits.
                                                                                                • Terminate and cut wire in one step with included precision ground combination 66 and 110 blade.
                                                                                                • Integrated Hook and Spudger for fast, easy manipulation of wire and small components.
                                                                                                • Selectable (hi/low) impact-force settings meet industry standards.
                                                                                                • Spring loaded for fast low effort seating and terminating.
                                                                                                • Dual material contoured chassis provides greater control and enhances comfort.
                                                                                                • Color coded yellow on the CUT side of the tool.

                                                                                                Spécifications techniques

                                                                                                Length

                                                                                                176mm

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Voice / Data / Video Cable

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable