Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
3 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
Disponible jusqu à épuisement du stock
| Quantité | Prix |
|---|---|
| 1+ | 89,88 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
89,88 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKNIPEX
Réf. Fabricant95 05 20 US
Code Commande74AK5506
Fiche technique
Overall Length6.25"
Cutting Capacity Max-
For Use With10-20 AWG & 4-8 AWG Conductors
Blade EdgeShear
Product Range-
SVHCNo SVHC (27-Jun-2018)
Aperçu du produit
95 05 20 US is an angled electricians' shear. In addition to comfort, the angle also allows for better sight lines when working in confined spaces – being able to see what you are cutting is critical in getting the job done quickly, accurately and efficiently. The 45° angled shear provides a natural extension of user hand which offers a more comfortable working position.
- Precision-ground stainless steel blades with fine serrations offer a clean and non-slip cut
- Two end ferrule crimping areas – one for 10 - 20AWG and one for 4 - 8AWG
- Includes opening spring and lock for easy storage and transport
- Additional wire cutter located in front of the slide lock, spring loaded
- Tether attachment point can be used with KNIPEX tethered Tools System
- Cutting edges made from stainless steel, hardness of cutting edges 56 HRC
- Handles with multi-component grips, fiberglass reinforced plastic
- 1-1/4" blade length, red/blue color, bolted joint
- Stainless steel cutting edges, multi-component, fiberglass reinforced plastic handle
- 6-1/4" length, 3-1/8" width, 1-3/16" height
Avertissements
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Remarques
Durable belt pouch (00 19 75 LE) sold separately.
Spécifications techniques
Overall Length
6.25"
For Use With
10-20 AWG & 4-8 AWG Conductors
Product Range
-
Cutting Capacity Max
-
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit