Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

6 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 18h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 333,630 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
333,63 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Aperçu du produit
97 43 200 A is a 8inch, crimp system plier for exchangeable crimping dies. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Optimum transmission of force due to lever action for fatigue-reduced operation. The crimping dies 97 49 xx for the crimp system pliers 97 43 200 are not compatible with the KNIPEX MultiCrimp 97 33 01/02. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable).
- Just one tool for almost 1,000 crimping applications
- Parallel crimping die movement
- Crimping pressure has been set precisely (calibrated) in the factory
- Comfortable handle design, different locators for precise positioning of the connectors
- Chrome vanadium electric steel in special quality, oil-hardened
- Pliers without crimping dies, without case, red/blue color
- Almost parallel crimping motion, tools have been set precisely (calibrated) in the factory
- Optimum transmission of force due to lever action for fatigue-reduced operation
- Ergonomically designed handles, different locators for precise positioning of the connectors
- Dimension is 200 x 95 x 20mm
Remarques
Crimp system pliers - crimping dies sold separately. Additional crimp dies available upon request.
Spécifications techniques
Crimp Tool Type
Ratchet
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit