| Quantité | Prix |
|---|---|
| 1+ | 994,560 $ |
Informations produit
Aperçu du produit
9K 00 80 149 US is a 8 Pc Cobra® pliers set. The KNIPEX Cobra® water pump pliers are the perfect gripping pliers for every application. With almost 30 years of pump pliers experience, KNIPEX continues to innovate the product line and are now offering 8 of the most popular Cobra pliers in this must have set. It has fine adjustment for optimum adaptation to different size workpieces and a comfortable gripping position. It features gripping surfaces with special hardened teeth, teeth hardness (approx. 61 HRC): low wear and reliable gripping.
- Adjustment at the touch of a button directly on the workpiece
- Self-locking on pipes and nuts: no slipping off the workpiece and low hand force required
- Box-joint design: high stability because of double guide
- Pinch guard prevents operators' fingers being pinched
- Reliable catching of the hinge bolt: no unintentional shifting
- Chrome vanadium electric steel, forged, oil-hardened material
- Bare, embossed, non-slip plastic coating handle, serrated gripping surface
- Number of adjustment positions are 11 to 30
- Jaw length is 39/64" to 3 3/4", maximum jaw opening - round pipe is 1" to 4-1/2"
- 1" to 4-3/4" max jaw opening - hex/max jaw opening - working capacity
Contenu
87 00 100 (4"), 87 01 125 (5"), 87 01 150 (6"), 87 01 180 (7 1/4"), 87 01 250 (10"), 87 01 300 (12"), 87 01 400 US (16"), 87 01 560 US (22") cobra water pump pliers.
Avertissements
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Spécifications techniques
4" Cobra XS, 5" Cobra, 6" Cobra, 7-1/4" Cobra, 10" Cobra, 12" Cobra, 16" Cobra, 22" Cobra XXL Pliers
No SVHC (27-Jun-2018)
Cobra Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit