Quantité | Prix |
---|---|
1+ | 452,210 $ |
Aperçu du produit
00688-1 is a Mini PCI Express HS highly-integrated CAN (controller area network) add-on board that lets embedded system developers add CAN functionality to any standard computer board with mini PCI Express capability. The add on board offers a single channel, high speed CAN interface with error frame detection and on-board buffer. This board has a low profile connector that complies with the mini PCI Express standard, which connects via a cable to a DSUB connector (or other type) at the computer housing. With just the CAN communication link itself exposed, total system EMC performance is protected because all the electronics remain inside the computer housing. Windows 7 (IA-32 and x86-64), Windows 8 (IA-32 and x86-64), Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux supported operating system.
- Supports a bit rate from 40 to 1000kbit/s and a CAN transfer rate up to 20000 messages/s
- Time stamp accuracy is 25µs
- Low profile connector complies with the mini PCI Express standard
- 4 pin Molex connector provides single CAN channel access
- Complies with EN 61000-6-2:2005, specifying EMC immunity for industrial environments
- Operates over the industrial temperature range of -40 to +85°C
- Kvaser’s free of charge CANLIB SDK can be used to develop software for the Mini PCI Express HS board
- Support for Linux, in the form of drivers and a dedicated SDK
- Support for SocketCAN
- Includes Molex to DSUB9 cable adapter
Spécifications techniques
-
1000Kbps
No SVHC (21-Jan-2025)
CAN
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit