| Quantité | Prix |
|---|---|
| 1+ | 128,780 $ |
Informations produit
Aperçu du produit
BT-CAT5-E1-4848 is a midspan/injector kit with 48V DC at 48W power supply. The BT-CAT5-E1-4848 is a compact indoor single-port CAT5 Midspan/Injector (also known as PoE Passive Splitter). It provides DC power for one PoE-equipped device and is compatible with AP's and other equipment supporting the IEEE standard PoE pinout (Pins 4/5 Power+ and Pins 7/8 Power-). This compact midspan/injector features shielded RJ45 Jacks and a power indicator LED. An over current protection circuit is designed into the unit for added protection of PoE devices used with this injector. Suitable for indoor use only, IP surveillance cameras, VoIP (Voice over Internet Protocol) telephones, wired switches, wireless LAN access points and bridges applications.
- (2) 10/100 BaseT shielded RJ-45 jacks
- One male 2.5mm power connection
- 5-48V DC max input and output
Contenu
Injector/tap and a 48V DC at 48W power supply (PS4848-25R).
Spécifications techniques
IP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges
-
To Be Advised
100Mbps
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit