Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30139-FT1.5Copy
Newark Part No.23AK4252
Product RangeLCCA30139 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $72.770 |
| 5+ | $68.360 |
| 10+ | $64.370 |
| 25+ | $61.180 |
| 50+ | $57.980 |
Price for:Each
Minimum: 1
Multiple: 1
$72.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30139-FT1.5Copy
Newark Part No.23AK4252
Product RangeLCCA30139 Series
Cable Length - Imperial1.5ft
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeLCCA30139 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30139 Series
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N Type Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
