2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Ethernet Cables
                                                                                                Imprimer la page

                                                                                                TRD795ZBLK-2M

                                                                                                Ethernet Cable, Cat7, RJ45 Plug to RJ45 Plug, FTP (Foiled Twisted Pair), Black, 2 m, 6.6 ft

                                                                                                Date/Lot Code

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM TRD795ZBLK-2M
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantTRD795ZBLK-2M
                                                                                                Code Commande80AJ9466
                                                                                                Gamme de produitTRD795Z Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock

                                                                                                3 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+55,200 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                55,20 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantTRD795ZBLK-2M
                                                                                                Code Commande80AJ9466
                                                                                                Gamme de produitTRD795Z Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                LAN CategoryCat7
                                                                                                Cable ConstructionFTP (Foiled Twisted Pair)
                                                                                                Connector to ConnectorRJ45 Plug to RJ45 Plug
                                                                                                Cable Length - Metric2m
                                                                                                Jacket ColorBlack
                                                                                                Cable Length - Imperial6.6ft
                                                                                                Product RangeTRD795Z Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                L-com's double shielded TRD795ZBLK-2M Category 7 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 2M Category 7 Ethernet Cable Assembly is feature construction with an overall braid shield around individually S/FTP and are qualified for 1 gig Category 7 or Category 5e usage. These L-com Black 2M Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centres without putting a strain on your budget. Our 2 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TRD795ZBLK-2M Category 7 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 7 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 2M Ethernet Cable Assembly Built to Category 7 standards with an overall braid shield and individually foil shielded pair.

                                                                                                • Category 7 rated cable assembly with overall braid shield around individually shielded twisted pairs
                                                                                                • IEC 60332-1, 60754 & 61034 verified LSZH (low smoke zero halogen) jacket in black
                                                                                                • 26AWG stranded conductors for flexibility
                                                                                                • Compatible with up to 10gig Category 7 and Category 6a applications and accessories
                                                                                                • 30V rating with -10° to +80°C operating temperature

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Avertissements

                                                                                                Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.

                                                                                                Spécifications techniques

                                                                                                LAN Category

                                                                                                Cat7

                                                                                                Connector to Connector

                                                                                                RJ45 Plug to RJ45 Plug

                                                                                                Jacket Color

                                                                                                Black

                                                                                                Product Range

                                                                                                TRD795Z Series

                                                                                                Cable Construction

                                                                                                FTP (Foiled Twisted Pair)

                                                                                                Cable Length - Metric

                                                                                                2m

                                                                                                Cable Length - Imperial

                                                                                                6.6ft
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
                                                                                                Date/Lot Code