2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Ethernet Cables
                                                                                                Imprimer la page

                                                                                                TRM695ASFZ-WHT-70F

                                                                                                Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, FTP (Foiled Twisted Pair), White, 21.3 m, 70 ft

                                                                                                Date/Lot Code

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM TRM695ASFZ-WHT-70F
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantTRM695ASFZ-WHT-70F
                                                                                                Code Commande80AJ9522
                                                                                                Gamme de produitTRM695ASFZ Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+46,300 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                46,30 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantTRM695ASFZ-WHT-70F
                                                                                                Code Commande80AJ9522
                                                                                                Gamme de produitTRM695ASFZ Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                LAN CategoryCat6a
                                                                                                Cable ConstructionFTP (Foiled Twisted Pair)
                                                                                                Connector to ConnectorRJ45 Plug to RJ45 Plug
                                                                                                Jacket ColorWhite
                                                                                                Cable Length - Metric21.3m
                                                                                                Cable Length - Imperial70ft
                                                                                                Product RangeTRM695ASFZ Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The TRM695ASFZ-WHT line is rated for Category 6a, 10gigabit use and the cable's are built with special bacteriostatic materials in the jackets, plugs and boots that inhibit bacterial growth by up to 99.9%. This includes harmful bacterial such as E.coli and Staphylococcus Aureus. Double shielded S/FTP construction and a CM LSZH rated jacket with 26AWG stranded conductors make these cables flexible and easy to work with as well as providing maximum protection against data corrupting EMI and RFI. A snag-less strain relief boot prevents excessive bending while reducing stress on the cable and the shark fin style latch makes it easy to un-mate a cable by hand. The TRM695ASFZ-WHT-70F is 70.0ftin length and white in colour to match the decor in most medical environments as well as to stand out for easy identification in a crowded switch or panel. All TRM695 style L-com antimicrobial cables are RJ45 male/plug to male/plug and wired to TIA 568B standards.

                                                                                                • Cat 6a, 10gig antibacterial, antimicrobial cable assembly with double shielded S/FTP construction
                                                                                                • Bacteriostatic cable jacket, boot and plug prevents harmful bacterial growth
                                                                                                • Antibacterial test standard compliant to ISO 22169:2011 EU biocidal products
                                                                                                • Low smoke zero halogen CM LSZH jacket with 26AWG stranded conductors for flexibility
                                                                                                • Robust temperature range of -20° to +75°C with voltage rating of 30V

                                                                                                Applications

                                                                                                Medical, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                LAN Category

                                                                                                Cat6a

                                                                                                Connector to Connector

                                                                                                RJ45 Plug to RJ45 Plug

                                                                                                Cable Length - Metric

                                                                                                21.3m

                                                                                                Product Range

                                                                                                TRM695ASFZ Series

                                                                                                Cable Construction

                                                                                                FTP (Foiled Twisted Pair)

                                                                                                Jacket Color

                                                                                                White

                                                                                                Cable Length - Imperial

                                                                                                70ft