2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Imprimer la page

                      U3A00102-03M

                      USB Cable, 90° Type B Plug to Type B Receptacle, 300 mm, 11.8 ", USB 3.0, Blue

                      Date/Lot Code

                      L-COM U3A00102-03M
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantL-COM
                      Réf. FabricantU3A00102-03M
                      Code Commande78AH1177
                      Gamme de produitU3A00102 Series
                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      QuantitéPrix
                      1+96,360 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      96,36 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantL-COM
                      Réf. FabricantU3A00102-03M
                      Code Commande78AH1177
                      Gamme de produitU3A00102 Series
                      Connector to Connector90° Type B Plug to Type B Receptacle
                      Cable Length - Metric300mm
                      Cable Length - Imperial11.8"
                      USB StandardUSB 3.0
                      Jacket ColorBlue
                      Electronic Marking-
                      Product RangeU3A00102 Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      Newly designed U3A00102 family of USB 3.0 versions of L-com's popular UPM style panel mount USB adapter cables are now available with right angle connectors! This series features a bulkhead Type B 3.0 jack to a moulded 90° Right Angle Type B 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Suitable for data storage and acquisition, printer interfaces, video transfer or cameras, portable data storage, gaming hardware and interfaces applications.

                      • Allows USB 3.0 cables to be passed through panels or enclosures
                      • Screw mount for secure installations
                      • Angled connector for tight and space constrained applications
                      • 30 micro inch gold plated contacts provide reliable connections with repeated mating cycles
                      • UL Style 20276 PVC jacket with 24AWG power conductors for efficient power transfer

                      Spécifications techniques

                      Connector to Connector

                      90° Type B Plug to Type B Receptacle

                      Cable Length - Imperial

                      11.8"

                      Jacket Color

                      Blue

                      Product Range

                      U3A00102 Series

                      Cable Length - Metric

                      300mm

                      USB Standard

                      USB 3.0

                      Electronic Marking

                      -

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Drawing EN
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
                      Date/Lot Code