Quantité | Prix |
---|---|
1+ | 101,920 $ |
Informations produit
Aperçu du produit
Newly designed U3A00102 family of USB 3.0 versions of L-com's popular UPM style panel mount USB adapter cables are now available with right angle connectors! This series features a bulkhead Type B 3.0 jack to a moulded 90° Right Angle Type B 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Suitable for data storage and acquisition, printer interfaces, video transfer or cameras, portable data storage, gaming hardware and interfaces applications.
- Allows USB 3.0 cables to be passed through panels or enclosures
- Screw mount for secure installations
- Angled connector for tight and space constrained applications
- 30 micro inch gold plated contacts provide reliable connections with repeated mating cycles
- UL Style 20276 PVC jacket with 24AWG power conductors for efficient power transfer
Spécifications techniques
90° Type B Plug to Type B Receptacle
3.3ft
Blue
U3A00102 Series
1m
USB 3.0
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit