| Fabricant | LATTICE SEMICONDUCTOR |
|---|---|
| Réf. Fabricant | LFD2NX-VERSA-B-EVNCopie |
| Délai d’approvisionnement standard du fabricant | 9 semaines |
| Code Commande | 47AK5674 |
| Votre numéro de pièce |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 398,440 $ |
Informations produit
| Fabricant | LATTICE SEMICONDUCTOR |
|---|---|
| Réf. Fabricant | LFD2NX-VERSA-B-EVNCopie |
| Délai d’approvisionnement standard du fabricant | 9 semaines |
| Code Commande | 47AK5674 |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | Certus-NX |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LFD2NX-40-8BG256C |
| Kit Contents | Eval Brd LFD2NX-40-8BG256C w/Demo Design, Power/International Plug Adapter, USB Cable, Software Info |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
LFD2NX-VERSA-B-EVN is a Certus-NX Versa evaluation board that features the Certus-NX FPGA in a 256-ball caBGA package. Built on the Lattice Nexus™ FPGA platform, it utilizes low-power 28 nm FD-SOI technology. The board enhances the usability of the Certus-NX FPGA with support for DDR3 memory, soft D-PHY, 1 Gbps Ethernet, and a PCIe Gen2 x1 channel. User-friendly resources such as jumpers, LED indicators, push buttons, and switches are available for custom applications. Its connectivity platform supports 5 Gbps PCIe and 1.25 Gbps SGMII, enabling designers to evaluate the FPGA’s capabilities, including PCI Express, SGMII, DDR3 memory interface (1066 Mbps with 16-bit data width), and camera sensor interface using soft D-PHY IP. The board features a low-power general-purpose Certus-NX FPGA with 40K logic cells in a 256-ball BGA package. Functionality can be further expanded via three Digilent Peripheral Module (Pmod™) headers.
- DDR3/DDR3L memory with 1066Mbps data rate and 16x bits data width
- PCIe 2.0 x1, 2x GbE, DDR3L-1866, quad SPI flash, 3x Pmod™, 2 cams: D-PHY & parallel interfaces
- On-board boot flash – 128Mb SPI flash, with quad read feature
- 1x Gen2 PCIe interface with gold finger connector and USB-B for device programming and I2C utility
- Four input DIP switches, 5x push buttons, 8x status LEDs and 1x 7-segment LED for customer purposes
Contenu
Certus-NX Versa evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, Quick Start Guide with Lattice Radiant software download information.
Spécifications techniques
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | Certus-NX |
| Core Sub-Architecture | - |
| Kit Contents | Eval Brd LFD2NX-40-8BG256C w/Demo Design, Power/International Plug Adapter, USB Cable, Software Info |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LFD2NX-40-8BG256C |
| Product Range | - |
Documents techniques (1)
Produits de remplacement pour LFD2NX-VERSA-B-EVN
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 4A994 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |