| Fabricant | LATTICE SEMICONDUCTOR |
|---|---|
| Réf. Fabricant | LIF-MDF6000-ML-EVNCopie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 55AJ9689 |
| Votre numéro de pièce |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 284,690 $ |
Informations produit
| Fabricant | LATTICE SEMICONDUCTOR |
|---|---|
| Réf. Fabricant | LIF-MDF6000-ML-EVNCopie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 55AJ9689 |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | CrossLinkPlus |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LIF-MDF6000 |
| Kit Contents | Master Link RevB Brd LIF-MDF6000, SMA IO Link Brd, Breakout IO Link Brd, Cable, PWR Supply, Manual |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
LIF-MDF6000-ML-EVN is a CrossLinkPlus LIF-MDF6000 master link board. The board‘s key component is the CrossLinkPlus family device that features built in MIPI D-PHY Hardened blocks to support different bridging solutions. MIPI CSI-2/DSI Hardened blocks support a variety of demos, encompassing different signaling logic standards bridging with MIPI® CSI-2/DSI interface. The on-chip flash memory demonstrates instant-on (< 10ms) configuration and flexible in-field reprogramming.
- Contains the Lattice CrossLinkPlus LIF-MDF6000 in 80-ball ckfBGA package
- Includes SMA and breakout I/O link board for interfacing and control
- Provides easy programming interface via Mini USB Type-B connector to FTDI
Contenu
LIF-MDF6000 Master Link revision B board, SMA IO link board, Breakout IO link board, USB cable for programming, 12V AC adapter power supply, Quick start guide with Lattice Diamond software download information.
Spécifications techniques
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | CrossLinkPlus |
| Core Sub-Architecture | - |
| Kit Contents | Master Link RevB Brd LIF-MDF6000, SMA IO Link Brd, Breakout IO Link Brd, Cable, PWR Supply, Manual |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LIF-MDF6000 |
| Product Range | - |
Documents techniques (1)
Produits de remplacement pour LIF-MDF6000-ML-EVN
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 4A994I |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |