Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantLCR COMPONENTS
Réf. FabricantEXFS/HR 100PF +/- 1%
Code Commande79K4031
Gamme de produitEXFS/HR Series
Fiche technique
952 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 5,130 $ |
| 10+ | 4,330 $ |
| 25+ | 4,050 $ |
| 50+ | 3,760 $ |
| 100+ | 3,410 $ |
| 500+ | 3,130 $ |
| 1000+ | 2,770 $ |
| 2500+ | 2,530 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
5,13 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLCR COMPONENTS
Réf. FabricantEXFS/HR 100PF +/- 1%
Code Commande79K4031
Gamme de produitEXFS/HR Series
Fiche technique
Dielectric TypeFilm / Foil PS
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance100pF
Capacitance Tolerance± 1%
Typical ApplicationsTelecommunication
Capacitor MountingThrough Hole
Voltage(AC)40V
Voltage(DC)63V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter13mm
Product Length7.5mm
Product Width7.5mm
Product Height-
Ripple Current-
Output (kvar)-
Product RangeEXFS/HR Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The EXFS/HR series Film Capacitor is particularly suitable for telephone equipment where low loss, excellent stability and high reliability are required. The high rise shape facilities high packing density. They are polystyrene film capacitors with tin electrodes sealed in a polypropylene case, both materials are flame retardant and resistant to cleaning fluids.
- ±1%, ±2% and ±5% Capacitance tolerance available
Spécifications techniques
Dielectric Type
Film / Foil PS
Capacitance
100pF
Typical Applications
Telecommunication
Voltage(AC)
40V
Humidity Rating
-
Lead Spacing
5.08mm
Peak Current
-
ESR
-
Product Length
7.5mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
13mm
Product Width
7.5mm
Ripple Current
-
Product Range
EXFS/HR Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)