Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 972,990 $ |
Informations produit
Aperçu du produit
27BL85U-W is 27" class (27" diagonal), 4K UHD monitor. An outstanding ultra HD performance is assured by the specially designed 4K display, delivering accurate colors that remain consistent with four times the resolution of full HD. This LG IPS display has extraordinary color accuracy, covering 99 of the sRGB color spectrum. It connects with confidence: this LG 4K monitor is compatible with the latest HDCP 2.2 copy protection, so it will display video from 4K streaming services, game consoles and ultra HD Blu-ray disc players. LG's monitors with AMD FreeSync™ technology reduce the tearing and stuttering that occur between a graphic card’s frame rate and a monitor’s refresh rate. Thanks to FreeSync, gaming enthusiasts can experience seamless, fluid movement throughout any hi-res, heavy-duty game. Gamers can experience optimized, fast-pace gaming with Dynamic Action Sync. Approved by EPA, EPEAT, CB, UL(cUL), FCC-B and ErP standard.
- 27” UHD 4K (3840x2160) IPS display, VESA Displayed™ 400
- Brightness is 350nits typ, sRGB 99% (CIE1931) color gamut typ
- 3-side virtually borderless design, 5Wx2 stereo speaker with MaxxAudio®
- USB Type-C™ with 4K AV, data transferring, power delivery (~60W), 3840 x 2160 resolution
- HDMI x2 (HDCP 2.2), Display Port 1.4 x1 (HDCP 2.2), USB 3.0 x2 Down
- Hardware calibration ready (True Color Pro), Radeon FreeSync™ Technology
- Game mode, black stabilizer, onscreen control and dual controller software
- Reader mode, flicker safe, color weakness mode, smart energy saving
- Tilt / height / pivot adjustable stand, edge-arcLine stand design
- AC input range from 100 to 240VAC, 50/60Hz, 3 year parts and labor warranty
Contenu
Monitor, White adapter, Power cord (white / 5ft), HDMI (white / 5ft), USB type C (white / 5ft).
Spécifications techniques
3840 x 2160
-
-
USB
27"
DisplayPort, HDMI, USB
BL85U Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit