Quantité | Prix |
---|---|
1000+ | 0,431 $ |
5000+ | 0,398 $ |
Informations produit
Aperçu du produit
LQ05021RCS4 is an ultimate efficient, 2A rated integrated load switch with slew rate control. Its outstanding performance in efficiency makes this an ideal solution for applications like IoT, mobile and wearable. This remarkable device incorporates cutting-edge technology that achieves industry-leading performance in terms of the lowest quiescent current (IQ), and shutdown current (ISD). The low IQ and ISD solutions empower designers to curtail parasitic leakage current, enhance system efficiency, and extend battery lifespan. The integration of slew rate control within the LQ05021QCS4 serves as a critical enhancement to system reliability, effectively mitigating voltage swings on the bus during switching events. It is used in applications such as mobile devices, data storage, SSD, IoT devices, wearables, low power subsystems.
- Wide input voltage range from 1.1V to 5.5V
- Internal EN pull-down resistor
- Integrated output discharge switch
- Quiescent current is 1nA typical at (VIN = VEN =5.5V, IOUT = 0mA)
- Shutdown current is 3nA typical at (EN = disable, IOUT = 0mA, VIN = 1.1V)
- On-resistance is 34mohm typical at (VIN = 5.5V, IOUT = 500mA, TA = 25°C)
- VOUT rise time is 430μs typical at (RL = 150 ohm, COUT = 0.1µF)
- EN current is 0.8μA maximum at (EN = 5.5V)
- Turn-on delay is 275μs typical at (RL = 150 ohm, COUT = 0.1µF)
- Wide operating temperature range from -40°C to 85°C, 4-pin WLCSP package
Spécifications techniques
High Side
5.5V
0.042ohm
4Pins
Active High, Active Low
-40°C
-
To Be Advised
WLCSP
1Channels
2A
WLCSP
Yes
1Outputs
85°C
-
-
Documents techniques (1)
Produits de remplacement pour LQ05021RCS4
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit