2. Circuit Protection
                      3. ESD Protection Devices
                      Imprimer la page

                      PGB1010603NR

                      ESD Protection Device, TVS, 150 V, 0603, 2 Pins, 24 VDC

                      Date/Lot Code

                      LITTELFUSE PGB1010603NR
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantLITTELFUSE
                      Réf. FabricantPGB1010603NR
                      Code Commande77J9736
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantLITTELFUSE
                      Réf. FabricantPGB1010603NR
                      Code Commande77J9736
                      Fiche technique

                      Data Sheet

                      Clamping Voltage Vc Max150V
                      Diode Case Style0603
                      No. of Pins2Pins
                      Operating Voltage24VDC
                      Power Dissipation Pd-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Aperçu du produit

                      The PGB1010603NR is a PulseGuard® bidirectional surface mount polymeric ESD Suppressor for network hardware and external storage. It helps to protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and is best suited for low voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard® suppressor use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2 and MIL-STD-883E), while adding virtually no capacitance to the circuit.

                      • Extended pulse life over previous versions
                      • New, reduced trigger voltage
                      • Ultra-low capacitance
                      • Low leakage current
                      • Fast response time
                      • 1-line of protection

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace

                      Spécifications techniques

                      Clamping Voltage Vc Max

                      150V

                      No. of Pins

                      2Pins

                      Power Dissipation Pd

                      -

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      0603

                      Operating Voltage

                      24VDC

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits de remplacement pour PGB1010603NR

                      2 produit(s) trouvé(s)

                      Produits associés

                      2 produit(s) trouvé(s)
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
                      Date/Lot Code