2. Lighting Products
                                                                                                  3. LED Light Bars
                                                                                                  Imprimer la page

                                                                                                  SSP-LB12UW024K05

                                                                                                  LED Light Bar, Cool White, 360 lm, 5 W, 24 VDC, 304.8 mm

                                                                                                  LUMEX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  LUMEX SSP-LB12UW024K05
                                                                                                  FabricantLUMEX
                                                                                                  Réf. FabricantSSP-LB12UW024K05
                                                                                                  Code Commande76T8797
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  100+63,860 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 200
                                                                                                  Multiple: 25
                                                                                                  12 772,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  LUMEX
                                                                                                  FabricantLUMEX
                                                                                                  Réf. FabricantSSP-LB12UW024K05
                                                                                                  Code Commande76T8797
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Light ColorCool White
                                                                                                  Lumen Output360lm
                                                                                                  Power Rating5W
                                                                                                  Supply Voltage24VDC
                                                                                                  Light Bar Length304.8mm
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Aperçu du produit

                                                                                                  The SSP-LB12UW024K05 is a cool white LED Light Bar with 12 LEDs. This SunBrite™ modular LED light bar combines high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighting technologies, the SunBrite™ LED light bar can be installed with ease without the need to hire an electrician to open walls and install new wiring. Lumex's SunBrite™ LEDs are ideal for under cabinet, kitchen, bookshelf, cupboard, showcase and accent and cove lighting applications. A specially designed transformer is available to allow for simplified installation and immediate wall plug-in. For brightness control, a dimmer switch is available and effective for brightness control, a dimmer switch is available and effective on an entire line of connected light switches. It comes with ultra-thin heat sink.

                                                                                                  Applications

                                                                                                  Lighting

                                                                                                  Spécifications techniques

                                                                                                  Light Color

                                                                                                  Cool White

                                                                                                  Power Rating

                                                                                                  5W

                                                                                                  Light Bar Length

                                                                                                  304.8mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lumen Output

                                                                                                  360lm

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  4 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2022)