2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Imprimer la page

                                                                                                  MG1200A

                                                                                                  3D Printer, Single Extrusion, 450MM/S, 240VAC, 360W, 203mm x 232mm x 203mm, Simplify3D

                                                                                                  MAKERGEAR
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MAKERGEAR MG1200A
                                                                                                  FabricantMAKERGEAR
                                                                                                  Réf. FabricantMG1200A
                                                                                                  Code Commande62AC0402
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  MAKERGEAR
                                                                                                  FabricantMAKERGEAR
                                                                                                  Réf. FabricantMG1200A
                                                                                                  Code Commande62AC0402
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.35mm
                                                                                                  Supported Printing MaterialsABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU, Carbon Fibre, Metal, Wood
                                                                                                  Build Volume203mm x 232mm x 203mm
                                                                                                  Nozzle Diameter0.35mm
                                                                                                  3D Print Speed Max450mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating360W
                                                                                                  ConnectivityLAN, USB, WiFi
                                                                                                  File Input FormatsOBJ, STL
                                                                                                  Printer SoftwareSimplify3D 4.0, OctoPrint
                                                                                                  Supported OSAndroid, iOS, Linux, Mac OS, Windows
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU, Carbon Fibre, Metal, Wood

                                                                                                  Nozzle Diameter

                                                                                                  0.35mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  LAN, USB, WiFi

                                                                                                  Printer Software

                                                                                                  Simplify3D 4.0, OctoPrint

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.35mm

                                                                                                  Build Volume

                                                                                                  203mm x 232mm x 203mm

                                                                                                  3D Print Speed Max

                                                                                                  450mm/s

                                                                                                  Power Rating

                                                                                                  360W

                                                                                                  File Input Formats

                                                                                                  OBJ, STL

                                                                                                  Supported OS

                                                                                                  Android, iOS, Linux, Mac OS, Windows

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer