Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1P-6QW-1-B3VCopy
Newark Part No.99AC2601
Product RangeFL1P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.940 |
| 50+ | $4.580 |
| 100+ | $4.130 |
| 500+ | $3.810 |
| 1000+ | $3.420 |
| 2500+ | $3.230 |
Price for:Each
Minimum: 35
Multiple: 35
$172.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-6QW-1-B3VCopy
Newark Part No.99AC2601
Product RangeFL1P Series
Technical Datasheet
LED ColorBlue
Operating Voltage3V
Mounting Hole Dia6mm
Forward Current If15mA
Luminous Intensity3cd
IP / NEMA RatingIP50
Product RangeFL1P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
3cd
Product Range
FL1P Series
Operating Voltage
3V
Forward Current If
15mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
