Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 57,330 $ |
| 5+ | 51,160 $ |
| 10+ | 44,980 $ |
| 25+ | 41,000 $ |
| 50+ | 38,240 $ |
| 100+ | 36,190 $ |
Informations produit
Aperçu du produit
The SC628NDP is a Piezo Transducer with tin-plated brass terminals. Piezoelectric electronic audible alarms work by converting the user input voltage to an appropriate oscillating signal that is applied to a sounder element that is mounted in housing. The piezoelectric sounder element consists of a metal disc that has a special ceramic material bonded to it that physically bends when voltage is applied to it. By applying a sinusoidal waveform at an appropriate frequency, the transducer will physically deflect in one direction and then in the opposite direction following the shape of the input wave-form. If this oscillation occurs in the audible frequency range (1Hz to 20kHz), then air pressure waves are produced that the human ear interprets as an audible sound. The larger the voltage of the applied wave-form, the larger the amplitude of the air pressure waves resulting in a louder sound level.
- Screw neck panel mount
- Black 6/6 nylon housing
- Fast pulse mode of operation
- Loud sound level
- 50% Duty cycle
Applications
Sensing & Instrumentation, Audio
Spécifications techniques
Alarm
6V
28V
Panel Mount
Internal
609.6mm
-
10VDC to 28VDC
65°C
No SVHC (23-Jan-2024)
Fast Pulse
95dBA
2kHz
16mA
-
-
Nylon
-30°C
SC Series
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit