Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670ARZ 05Copy
Newark Part No.03C1938
Product Range670A RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 100+ | $9.800 |
| 250+ | $8.980 |
| 500+ | $8.340 |
| 1000+ | $7.840 |
Price for:Each
Minimum: 25
Multiple: 25
$299.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670ARZ 05Copy
Newark Part No.03C1938
Product Range670A RZ Series
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage300V
Product Range670A RZ Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
670A RZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
