2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. Nonvolatile RAM
                                                                                                Imprimer la page

                                                                                                DS1345YP-100+

                                                                                                NVRAM, SRAM, 1 MB, 128K x 8bit, 100 ns, PWRCP

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES DS1345YP-100+
                                                                                                ANALOG DEVICES DS1345YP-100+
                                                                                                ANALOG DEVICES DS1345YP-100+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1345YP-100+
                                                                                                Code Commande73Y1246
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock
                                                                                                QuantitéPrix
                                                                                                1+63,000 $
                                                                                                5+60,610 $
                                                                                                10+58,220 $
                                                                                                25+56,100 $
                                                                                                80+53,980 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                63,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1345YP-100+
                                                                                                Code Commande73Y1246
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Memory TypeSRAM
                                                                                                Memory Size1MB
                                                                                                NVRAM Memory Configuration128K x 8bit
                                                                                                IC Interface Type-
                                                                                                Access Time100ns
                                                                                                Memory Case StylePWRCP
                                                                                                No. of Pins34Pins
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The DS1345YP-100+ is a 1024K non-volatile SRAM with battery monitor in 34 pin PWRCP package. This 1,048,576bit, fully static, NV SRAM is organized as 131,072words by 8bits. It has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. The lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption When an out of tolerance condition occurs. The lithium battery is electrically disconnected to retain freshness until power is applied for the first time. Additionally, the DS1345 device has dedicated circuitry for monitoring the status of VCC and status of internal lithium battery. This PowerCap module package device can be directly surface mountable and it is normally paired with DS9034 PC PowerCap to form complete NV SRAM module. The devices can be used in place of 128K x 8 SRAM, EEPROM, or flash components.

                                                                                                • Supply voltage range from 4.5V to 5.5V
                                                                                                • Operating temperature range from 0°C to 70°C
                                                                                                • 10 years minimum data retention in the absence of external power
                                                                                                • Data is automatically protected during power loss
                                                                                                • Power supply monitor resets processor when VCC power loss occurs & holds in reset during VCC ramp-up
                                                                                                • Battery monitor checks remaining capacity daily
                                                                                                • Read and write access time of 100ns and write protection voltage of 4.37V
                                                                                                • Unlimited write cycle endurance
                                                                                                • Typical standby current of 50μA (active-low CE= VCC-0.5V) and operating current of 85mA
                                                                                                • Detachment feature on PowerCap allows easy removal using a regular screwdriver

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Memory Type

                                                                                                SRAM

                                                                                                NVRAM Memory Configuration

                                                                                                128K x 8bit

                                                                                                Access Time

                                                                                                100ns

                                                                                                No. of Pins

                                                                                                34Pins

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Memory Size

                                                                                                1MB

                                                                                                IC Interface Type

                                                                                                -

                                                                                                Memory Case Style

                                                                                                PWRCP

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991B