Smart Home: The Intelligence Inside Every Room
Smarter comfort, stronger security and seamless control
#InnovateLiving
Renseignements importants:

Smarter comfort, stronger security and seamless control
#InnovateLiving
Today’s homes are evolving into intelligent ecosystems, spaces where technology doesn’t just assist but anticipates. A smart home brings every element of modern living together, creating a seamless experience that feels effortless, responsive and uniquely personal. From voice-powered smart speakers that put control at your command, to connected appliances that simplify daily routines, intelligence is built into every moment. Smart lighting adjusts to your rhythm, security systems safeguard what matters most, and smart garden solutions take the guesswork out of outdoor care.
Even energy metering becomes intuitive, giving homeowners real insight into usage and efficiency. This is the new standard of comfort, convenience and peace of mind. A home that adapts to you, room by room, device by device. Our extensive product portfolio supports the development of connected, responsive, and secure home systems where technology anticipates needs, optimizes energy, and powers a more comfortable, safer living environment. Explore how we are driving the next generation of smart home innovation.
NI’s hardware and software platforms are reconfigurable, providing maximum flexibility for future changes.
Nigel is your trusted test and measurement expert, ready to help you while developing in LabVIEW and TestStand.
Use NI DAQ temperature systems for thermal chamber tests, including thermal cycling to evaluate the product’s ability to withstand repeated thermal stress
Advanced connector solutions that enable smarter living environments.
KK Connector System offers flexible, reliable wire-to-board and board-to-board solutions for low to high-power applications, boosting design efficiency.
High-performance PicoBlade connectors offer Tin and Gold plating for flexible, reliable, and durable wire-to-board and wire-to-wire solutions.
Discover how Murata’s cutting-edge components—sensors, wireless modules, and power products—bring intelligence, efficiency, and seamless connectivity to your smart home. From energy-saving appliances to responsive environments, Murata helps make homes safer, more comfortable, and future-ready.
Type 2FY is a small and high performance module based on Infineon CYW55513 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.4 BR/EDR/LE up to 143Mbps PHY data rate on Wi-Fi, 3Mbps PHY data rate on Bluetooth and 2Mbps PHY data rate on Bluetooth® LE.
The MYBSP Series is an isolated, regulated, DC-DC convertor for PoE+ PD that has an input range of 42.5-57Vdc with a typical efficiency of 92.5%(12Vout), and full 2250 Volt DC isolation. The MYBSP Series is ideal for IEEE 802.3at Compliant Devices. Module has self-protection features.
From sensing to control, DwyerOmega connects data, systems, and environments, empowering intelligent spaces where data drives comfort, efficiency, and sustainable progress.
Digital IO-Link RTD probe with 4-20 mA backup and rugged stainless housing for accurate real-time temperature data in smart systems.
Web-based chart recorder with PoE, dual I/O, alarms and Omega Link integration for real-time smart home and building monitoring.
Panasonic passive components are designed for smart home applications, providing reliable performance stability across various environmental conditions, a compact size with high specifications to meet miniaturization requirements, and a long operational lifetime.
Stable sensing for smart home devices ±0.1% tolerance, ±25 ppm/K TCR thin film resistors ensure accurate, low-drift signal paths in compact analog circuits
High capacitance up to 1500μF & voltage up to 63V in compact B case (3.5×2.8mm). Silent, stable MLCC replacement without piezo effect.
Technology that helps developers create secure, low-power, and future-proof smart home products
DK for ultra-low power Bluetooth® supporting Bluetooth® LE, Matter, Channel Sounding, Bluetooth® Mesh, Zigbee, Thread, and 2.4 GHz protocols
Classic flyback architecture achieves 92% efficiency, sets the standard for design simplicity and reliability
The TinySwitch product family combines a high voltage power MOSFET and controller to implement off-line flyback power converters
26.5 W dual-output isolated flyback power supply for appliances using TinySwitch-5 (TNY5073K)
Modern multipurpose plastic enclosures, wallmounting provisions, IP54 for indoor use
Robust industrial plastic boxes, easy wallmounting, IP68 rated and UV stablized polycarbonate options for outdoor use
Toshiba photorelays, operational amplifiers, & LDO voltage regulators for efficient solutions to make your world smarter
Toshiba offers a wide range of photorelays for applications such as thermostats, surveillance cameras, smart meters and passive sensors.
Ultra-low current op-amps, ideal for a long battery life and amplifying weak signals from sensors widely used in smart home and IoT devices.
Accelerate smart home projects with robust connectivity tools that ensure stable data, power, and device integration
Built for smart home systems, this USB 3.2 Gen1 hub delivers stable, high-capacity connectivity for hubs, sensors and automation hardware
A single USB-C port becomes a smart home control hub with 4K HDMI, USB-A, GbE, SD slots and 100W power for automation devices
In the realm of sustainable heating and cooling, heat pumps represent a groundbreaking solution, offering exceptional energy efficiency by harnessing natural heat sources.
Featuring an inertia locking mechanism, securing the connector into place once the circuit is complete. This feature improves reliability and reduces the need for complicated inspection processes.
High-performance, wire-to-wire power solution, featuring perimeter and wire seals providing IP67 rated protection. Offering enhanced reliability with four points of contact between tab and receptacle contacts and alternative mounting methods to reduce movement in vibration applications.
Reliable boards that simplify sensing, control, and smart‑home integration.
AI‑enabled control board for smarter lighting, security, and responsive home automation.
Powerful, flexible platforms to build advanced smart‑home control and automation.