50-10100
WALL PLATE COVER, SINGLE GANG, WHITE
Informations produit
Aperçu du produit
Adaptiplate Single Gang White Decora Cover Decora cover is intended to be used as part of the Adaptiplate Customizable Wall Plate System and is compatible with all Decora devices. Configurations avaialble in four sizes and two colors. Click here to see the list. The MCM Custom Audio Adaptiplate System allows installers to configure wall plates to meet virtually any residential audio application. Configure single, or multi- gang wall plates with exactly the connectors needed. Hex inserts accept "F" and RCA connectors to suite a wide range of audio and video applications. Keystone style inserts are compatible with both Leviton and Tyton Hellermann wall plates, allowing easy integration with existing Decora style devices. To configure wall plates, you first start with a blank Decora Insert. These single gang Decora inserts accept one to eight connectors. If more than eight connectors are needed, multiple Decora inserts may be used. If Keystone inserts are desired, then you will also need to select Hex Inserts which will allow the Adaptiplate Connectors to be inserted into Keystone Plates.
Spécifications techniques
Adaptiplate Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit