Print Page
50-1835
Adapter, Speaker Stand, Steel, Black, 1 3/8" Diameter
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-1835Copy
Newark Part No.37C2944
Product Range-
SVHCTo Be Advised
Product Overview
Speaker Stand adapter (large) Designed for use with standard commercial tripod stands including models from MCM. Because they install inside the speaker enclosure, the speaker may then be used with or without a stand.
- Fits 1 3/8"diameter pole
- Allows speaker to be used with our without stand
- 1/16" thick steel construction
- Matte black finish
- Includes mounting screws
- Sold individually
- Also see our Dimensions:
- Inside diameter: 1-7/16" (Fits 1-3/8" diameter poles)
- Height: 3"
- Required cutout diameter: 1-9/16"
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability