2. Audio / Video
                                                                                                3. Pro Audio
                                                                                                4. Portable PA Systems
                                                                                                Imprimer la page

                                                                                                NDVA-1000

                                                                                                FM/MP3 Player, Compact, USB and SD Reader, 21 Button IR Remote Control

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NIPPON AMERICA NDVA-1000
                                                                                                NIPPON AMERICA NDVA-1000
                                                                                                NIPPON AMERICA NDVA-1000
                                                                                                NIPPON AMERICA NDVA-1000
                                                                                                NIPPON AMERICA NDVA-1000
                                                                                                FabricantNIPPON AMERICA
                                                                                                Réf. FabricantNDVA-1000
                                                                                                Code Commande26W1565
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FabricantNIPPON AMERICA
                                                                                                Réf. FabricantNDVA-1000
                                                                                                Code Commande26W1565
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Compact MP3 Player with FM Tuner Compact device connects to any amplifier input and provides stereo FM as well as MP3 playback. Reads MP3 files directly from standard thumb drives or SD cards, and provides line level output via a rear panel 3.5mm jack. Great for use as a source on PA and other background music systems. Also ideal for direct connection of conventional amplified computer speakers. Note: Requires 12VDC, 150mA, adapter sold separately

                                                                                                • Front panel LED display shows track and FM frequency
                                                                                                • Push buttons for next
                                                                                                • Push button toggle select of FM
                                                                                                • Rear panel 3.5mm AUX input
                                                                                                • Rear panel 3.5mm stereo line level output
                                                                                                • Built in telescopic FM antenna
                                                                                                • Included 21 button IR remote control
                                                                                                • Dimensions: 3" x 3" x 1.5"
                                                                                                • Requires 12VDC, 150mA - AC adapter sold

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised