2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC DIN Rail Mount Power Supplies
                                                                                                  Imprimer la page

                                                                                                  HDR-100-24N

                                                                                                  AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 92 W, 24 V, 4.2 A

                                                                                                  MEAN WELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MEAN WELL HDR-100-24N
                                                                                                  FabricantMEAN WELL
                                                                                                  Réf. FabricantHDR-100-24N
                                                                                                  Code Commande44AC5193
                                                                                                  Gamme de produitHDR-100 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  88 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+60,790 $
                                                                                                  10+59,160 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  60,79 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MEAN WELL
                                                                                                  FabricantMEAN WELL
                                                                                                  Réf. FabricantHDR-100-24N
                                                                                                  Code Commande44AC5193
                                                                                                  Gamme de produitHDR-100 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max92W
                                                                                                  Output Voltage - Output 124V
                                                                                                  Output Current - Output 14.2A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Output Current - Output 4-
                                                                                                  Input Voltage VAC85V AC to 264V AC
                                                                                                  Power Supply Output TypeAdjustable, Fixed
                                                                                                  Product RangeHDR-100 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  HDR-100-24N is a HDR-100 series economical ultra slim 100W DIN rail power supply. adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 70mm (4SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/ EN 61000- 3- 2, the norm the European union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. The complete protection functions and relevant certificates for home automation and industrial control apparatus, make it a very competitive power supply solutions for household and industrial applications. Application includes household control system, building automation, industrial control system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1, design refer to TUV BS EN/EN62368-1.

                                                                                                  • Output DC voltage is 24V, rated current is 4.2A, efficiency is 90%
                                                                                                  • 100W max output power, non LPS with wide output adjustable range
                                                                                                  • Input voltage range from 85 to 264V AC (277V AC operational ), 120 to 370V DC (390V DC operational )
                                                                                                  • No load power consumption is less than 0.3W
                                                                                                  • Isolation class II, DC output voltage adjustable, cooling by free air convection
                                                                                                  • Non-LPS with wider output adjustable range, LED indicator for power on
                                                                                                  • Short circuits, overload and overvoltage protection
                                                                                                  • Working temperature range from -30 to +70°C
                                                                                                  • 3 years warranty
                                                                                                  • Dimension (W x H x D) is 2.75inch x 3.54inch x 2.14inch

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  92W

                                                                                                  Output Current - Output 1

                                                                                                  4.2A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Output Current - Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  24V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 264V AC

                                                                                                  Product Range

                                                                                                  HDR-100 Series