2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Enclosed Power Supplies
                                                                                                Imprimer la page

                                                                                                IRM-60-24ST

                                                                                                POWER SUPPLY, AC-DC, 24V, 2.5A

                                                                                                MEAN WELL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MEAN WELL IRM-60-24ST
                                                                                                FabricantMEAN WELL
                                                                                                Réf. FabricantIRM-60-24ST
                                                                                                Code Commande69AH0396
                                                                                                Gamme de produitIRM-60 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                101 En Stock
                                                                                                QuantitéPrix
                                                                                                1+36,940 $
                                                                                                10+35,980 $
                                                                                                25+35,500 $
                                                                                                50+35,020 $
                                                                                                100+34,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                36,94 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MEAN WELL
                                                                                                FabricantMEAN WELL
                                                                                                Réf. FabricantIRM-60-24ST
                                                                                                Code Commande69AH0396
                                                                                                Gamme de produitIRM-60 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                No. of Outputs1Outputs
                                                                                                Output Power Max60W
                                                                                                Output Voltage - Output 124V
                                                                                                Output Current - Output 12.5A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Output Current - Output 4-
                                                                                                Input Voltage VAC85V AC to 305V AC
                                                                                                Power Supply Output TypeFixed
                                                                                                Product RangeIRM-60 Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                IRM-60-24ST is a IRM-60 series 60W miniature AC/DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation. Screw terminal style model (ST) meet the anti-vibration demand up to 5G, it provides the fundamental resistance to dust and moisture. This fulfills the worldwide regulation for the low power consumption requirement for electronics. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/ EN 55032 class B the supreme EMC features keep the end electronic units from electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device.

                                                                                                • Input voltage range from 85 to 305VAC, output DC voltage is 24V
                                                                                                • Output rated current is 2.5A, output rated power is 60W, typical efficiency is 90%
                                                                                                • 3.43''x2.05''compact size, no load power consumption<lt/>0.15W, pass LPS
                                                                                                • EMI class B without additional components, cooling by free air convection
                                                                                                • Over voltage category III
                                                                                                • 3 years warranty
                                                                                                • Working temperature range from -30 to +70°C
                                                                                                • Dimension is ( L x W x H) 4.29 x 2.04 x 1.31inch

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Output Power Max

                                                                                                60W

                                                                                                Output Current - Output 1

                                                                                                2.5A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Output Current - Output 4

                                                                                                -

                                                                                                Power Supply Output Type

                                                                                                Fixed

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage - Output 1

                                                                                                24V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                85V AC to 305V AC

                                                                                                Product Range

                                                                                                IRM-60 Series

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN