2. Chemicals & Adhesives
                      3. Chemical Accessories
                      4. Dispensers
                      Imprimer la page

                      35289

                      Bottle, Dissipative, ESD, Pump, IPA Printed, Blue, 240ml

                      MENDA 35289
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMENDA
                      Réf. Fabricant35289
                      Code Commande71T6117
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantMENDA
                      Réf. Fabricant35289
                      Code Commande71T6117
                      Fiche technique

                      Data Sheet

                      Dispenser TypePump Bottle
                      Volume240ml
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      • IPA printed durAstatic® dissipative HDPE bottle with one-touch pump
                      • No migratory additives, reduces the chance for contamination from the bottle
                      • Dissipative bottle designed to protect valuable static sensitive printed circuitry
                      • Stainless steel pump includes spring-loaded lid which minimizing evaporation and odours
                      • Bottle includes measurements on one side to see how much fluid is left in the container
                      • Dispenses approximately 0.2cc of liquid with each pump
                      • Centre opening in one-touch pump to allow the fluid to seep back down into the bottle
                      • One-handed operation facilitates dispensing small amount of liquid into top dish
                      • Printed with the bottle contents to eliminate the need for additional labels

                      Spécifications techniques

                      Dispenser Type

                      Pump Bottle

                      Product Range

                      -

                      Volume

                      240ml

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)