2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Rework Stations
                                                                                                Imprimer la page

                                                                                                MX-5210

                                                                                                Rework Station, Dual Port, 100-240VAC

                                                                                                METCAL
                                                                                                METCAL MX-5210
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMETCAL
                                                                                                Réf. FabricantMX-5210
                                                                                                Code Commande48W5011
                                                                                                Gamme de produitMX-5200 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                15 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 431,700 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 431,70 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                METCAL
                                                                                                FabricantMETCAL
                                                                                                Réf. FabricantMX-5210
                                                                                                Code Commande48W5011
                                                                                                Gamme de produitMX-5200 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC120V
                                                                                                Heat Temperature Max-
                                                                                                Output Power80W
                                                                                                Kit ContentsMX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand
                                                                                                Product RangeMX-5200 Series
                                                                                                Plug TypeUS
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The MX-5210 is a dual-port highly effective simultaneous Soldering and Rework System, highly effective for soldering applications including lead-free, high mass components or boards, thermally sensitive components requiring low operating temperature, high volume production soldering and touch-up soldering operations. In addition, the MX-5210 can be used for conduction rework of SMDs when using SMTC series soldering cartridges simultaneously. It can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation.

                                                                                                • Configured with the Metcal advanced soldering and rework hand-piece
                                                                                                • Improved ergonomics with lightweight hand-pieces
                                                                                                • Greater process control with SmartHeat® technology
                                                                                                • ESD safe with incoming AC ground monitoring circuitry
                                                                                                • Metcal TipSaver™ work stand improves tip life with its Auto-Sleep function
                                                                                                • 100 VAC to 240 VAC

                                                                                                Applications

                                                                                                Maintenance & Repair

                                                                                                Contenu

                                                                                                MX-PS5200 100 to 240VAC Input power supply, MX-H1-AV Metcal Advanced™ Hand-piece and MX-W1AV Work stand for Metcal Advanced™ hand-piece.

                                                                                                Remarques

                                                                                                No tip/cartridge included.

                                                                                                Spécifications techniques

                                                                                                Supply Voltage VAC

                                                                                                120V

                                                                                                Output Power

                                                                                                80W

                                                                                                Product Range

                                                                                                MX-5200 Series

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Heat Temperature Max

                                                                                                -

                                                                                                Kit Contents

                                                                                                MX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand

                                                                                                Plug Type

                                                                                                US

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour MX-5210

                                                                                                3 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)