| Quantité | Prix |
|---|---|
| 1+ | 1 530,390 $ |
Informations produit
Aperçu du produit
The MX-5220 is a dual-port simultaneous Soldering and Rework System with UltraFine soldering hand-piece for soldering and touch-up of very small components, restricted access or high density component packaging on a PCB. It can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation.
- Improved ergonomics with lightweight hand-pieces
- Greater process control with SmartHeat® technology
- ESD safe with incoming AC ground monitoring circuitry
- Metcal TipSaver™ work stand improves tip life with its Auto-Sleep function
- 100-240VAC
Applications
Maintenance & Repair
Contenu
MX-PS5200 100 to 240VAC Input power supply, MX-H2-UF Metcal UltraFine™ Hand-piece and MX-W1AV Metcal TipSaver™ Work stand with one sponge and one brass pad.
Remarques
No tip/cartridge included.
Spécifications techniques
120V
80W
MX-5200 Series
No SVHC (25-Jun-2025)
-
MX-PS5200 Power Supply, MX-H2-UF Micro Solder Pen, MX-W1AV Solder Workstand, MX-CP1 Cartridge Removal Pad
US
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit