Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 139,210 $ |
Informations produit
Aperçu du produit
The MX-5241 is a dual-port simultaneous Soldering and Rework System with both the Advanced™ hand-piece and the precision tweezers. Users get maximum application flexibility for soldering and reworking the widest range of surface mount components simultaneously. It can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation.
- Improved ergonomics with lightweight hand-pieces
- Greater process control with SmartHeat® technology
- ESD safe with incoming AC ground monitoring circuitry
- Metcal TipSaver™ work stand improves tip life with its Auto-Sleep function
- 100V to 240V input
Applications
Maintenance & Repair
Contenu
MX-PS5200 100 to 240VAC Input power supply, MX-PTZ Tweezers hand-piece with one cartridge removal pad, MX-H1-AV Metcal Advanced™ Hand-piece with one cartridge removal pad, MX-W4PT Work stand for tweezers hand-piece with one sponge and one brass pad and MX-W1AV Work stand for Metcal Advanced™ hand-piece.
Remarques
No tip/cartridge included.
Spécifications techniques
120V
80W
MX-5200 Series
No SVHC (25-Jun-2025)
-
MX-PS5200 Power Supply, MX-H1-AV & MX-PTZ Hand-piece, MX-W1AV & MX-W4PT Workstand
US
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit