2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Soldering Iron Tips & Nozzles
                                                                                                Imprimer la page

                                                                                                SMTC-161

                                                                                                Soldering Iron Tip, Blade, 15.75 mm

                                                                                                METCAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                METCAL SMTC-161
                                                                                                FabricantMETCAL
                                                                                                Réf. FabricantSMTC-161
                                                                                                Code Commande76K2396
                                                                                                Gamme de produitSMTC Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+166,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                166,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                METCAL
                                                                                                FabricantMETCAL
                                                                                                Réf. FabricantSMTC-161
                                                                                                Code Commande76K2396
                                                                                                Gamme de produitSMTC Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Tip / Nozzle Width15.75mm
                                                                                                Tip / Nozzle StyleBlade
                                                                                                For Use WithMX Series Soldering Rework Stations
                                                                                                Product RangeSMTC Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The SMTC-161 is a 15.75mm blade Soldering Iron Tip for use with the MX series soldering and rework with MX-H1-AV and MX-RM3E handpieces for conduction rework of surface mount components. The blade cartridge is designed to allow effective and quick cleaning of PCB pads. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.

                                                                                                • SmartHeat® technology
                                                                                                • 412°C Maximum tip temperature

                                                                                                Applications

                                                                                                Maintenance & Repair

                                                                                                Spécifications techniques

                                                                                                Tip / Nozzle Width

                                                                                                15.75mm

                                                                                                For Use With

                                                                                                MX Series Soldering Rework Stations

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tip / Nozzle Style

                                                                                                Blade

                                                                                                Product Range

                                                                                                SMTC Series

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)