| Quantité | Prix |
|---|---|
| 1+ | 118,580 $ |
Informations produit
Aperçu du produit
832WC potting and encapsulating compound is a general purpose, water-clear, hard, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where high clarity is required. It does not yellow when exposed to UV light, it maintains clarity in applications with service temperatures up to 65°C (149°F) and intermittent exposures up to 100°C (212°F). It also provides excellent electrical insulation and protects circuit board and other electronic devices from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832WC can be cured at room temperature or higher.
- Optically clear colour (allows visual inspection)
- UV light stable (minimal yellowing)
- Very low mixed viscosity of 980cP
- Convenient 2A:1B volume mix ratio
- Excellent electrical insulating characteristics
- Extremely high compressive and tensile strength
- Good adhesion to variety of substrates including metals, composites, glass, ceramics and plastics
- Broad service temperature range -40 to 140°C (-40 to 284°F)
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent free
Spécifications techniques
Epoxy
Transparent
401g
No SVHC (25-Jun-2025)
Bottle
375ml
832WC Series
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit