Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-15-KCopy
Newark Part No.14J4137
Product RangeMHUlti 35 Degree Hood Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 100+ | $6.840 |
| 250+ | $6.360 |
| 500+ | $5.900 |
| 1000+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-15-KCopy
Newark Part No.14J4137
Product RangeMHUlti 35 Degree Hood Series
Technical Datasheet
Product RangeMHUlti 35 Degree Hood Series
D Sub Shell SizeDA
Cable Exit Angle35°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM35-15-K is a 15-way full metal D-sub Hood, MHDM series, made of zinc with nickel plated finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all type of cable.
- Metalized grommet kit and clamp size
- 360° EMI shielding
- Quick to assemble
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHUlti 35 Degree Hood Series
Cable Exit Angle
35°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHDM35-15-K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
