Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-25-KCopy
Newark Part No.14J4138
Product RangeMHUlti 35 Degree Hood Series
Your Part Number
252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 100+ | $8.090 |
| 250+ | $7.510 |
| 500+ | $6.970 |
| 1000+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-25-KCopy
Newark Part No.14J4138
Product RangeMHUlti 35 Degree Hood Series
Technical Datasheet
Product RangeMHUlti 35 Degree Hood Series
D Sub Shell SizeDB
Cable Exit Angle35°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM35-25-K is a 25-way Backshell Kit made up of nickel-plated die-cast zinc alloy. It is suitable for use with any common D-sub connectors. It features 360° EMI shielding and quick assembly.
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x Strain relief clamps, 2x Strain relief screws, 2x Mounting screws, Long and short thumbscrew with plastic cap.
Technical Specifications
Product Range
MHUlti 35 Degree Hood Series
Cable Exit Angle
35°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHDM35-25-K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
