dsPIC® Digital Signal Controller Evolution

32-bit CPU with FPU 10x Faster Analog

Real-Time Control with Precision and Performance

Embedded system developers seek a solution that delivers top-notch performance, precise real-time control and a versatile suite of development tools to enhance and streamline their development endeavours.

Key Features

Enhanced Energy Efficiency for Sustained Performance

Cost Savings With High Peripheral Integration

Efficient Execution of Multiple Functions

Increased Focus on Safety and Security

About dsPIC33A DSCs

About dsPIC33A DSCs

The dsPIC33A family of DSCs with low latency responsiveness is designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of Digital Signal Processors (DSPs), making them suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs.

  • High Performance: 32-bit CPU, 200 MHz operation with a DSP engine for high performance
  • DP-FPU: Accelerated math operation and simplifying model-based design development with Double-Precision Floating Point Unit (DP-FPU)
  • Enhanced DSP Engine and CPU: 72-bit accumulators for better accuracy and 32-bit working registers and more switching registers for high performance
  • High-Speed Analog Peripherals: 12-bit Analog-to-Digital Converters (ADCs) with conversion rate of up to 40 MSPS; 100 MHz Gain Bandwidth (GBW) Op-amps and high-speed comparators with 5ns response time, 12-bit Digital-to-Analog Converters (DACs) with slope compensation for precision sensing and signal conditioning
  • Advanced Peripherals: Application-specific inter-coupled peripherals with many core-independent capabilities for motor control, digital power, advanced sensing and general high-performance applications

Introducing the first family dsPIC33AK128MC1xx DSCs which includes up to 128 KB Flash and an extensive peripheral set, offered in various packages, including SSOP, VQFN and TQFP options ranging from 28 to 64 pins, with package dimensions as small as at 4 × 4 mm. Future dsPIC33A families with additional memory, peripherals and larger pin counts will complete the portfolio.

Rich Hardware, Software and Tools Ecosystem Optimized for Real-Time and Deterministic Performance

Target Applications

Enhanced Energy Efficiency for Sustained Performance

Enhanced Energy Efficiency for Sustained Performance

  • Automotive cooling fans
  • E-compressors
  • Automotive Coolant and oil pumps
  • Position, temperature, current and other sensor interfacing
  • Robust touch and lighting applications
  • Onboard charging
Digital Power Conversion

Digital Power Conversion

  • Datacenter power supplies
  • Power factor correction
  • Wireless power
  • EV charging infrastructure
  • Inverter and UPS systems
Industrial Control Applications

Industrial Control Applications

  • Motor control and drives
  • High-end lighting
  • Sensor interfacing
Sustainable Solutions

Sustainable Solutions

  • e-Mobility applications such as e-scooter, e-bike and e-motorcycle
  • Energy efficient major appliances and HVAC
  • Solar inverters

    Introducing the New 32-bit dsPIC33A DSC: Top Features and Capabilities PRESS RELEASE

    Microchip Technology Introduces a New Core in the dsPIC® Digital Signal Controller Family to Enhance Precision and Execution of Real-Time Control