2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Imprimer la page

                      AC103003

                      Evaluation Board, Capacitive Touch Sensor, Proximity, On/Off, Open/Close Button

                      MICROCHIP AC103003
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICROCHIP
                      Réf. FabricantAC103003
                      Code Commande08R1076
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 45 semaine(s)

                      Informations produit

                      FabricantMICROCHIP
                      Réf. FabricantAC103003
                      Code Commande08R1076
                      Fiche technique

                      Data Sheet

                      Application Sub TypeCapacitive Touch
                      Kit ContentsBoard, User Guide
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The AC103003 is an evaluation board for mTouch Capacitive PIC10F MCU where it demonstrates the simple implementation of a single capacitive touch key or proximity sensor using a PIC10F204/6 MCU. It is a low cost, high performance, 8bit, fullystatic, flash based CMOS microcontroller. Touch sensing has become an alternative to traditional push button switch user interfaces, because it requires no mechanical movement, and it enables a completely sealed and modern looking design. The introduction of the user's finger approaching or touching the sensor, just a copper pad on the PCB, creates a change in capacitance which is detected by the system. Capacitive mTouch Solution offers a number of PIC MCUs to suit the demands of any application from the small and cost effective 6 pin PIC10F to the peripheral rich 8bit and 16bit microcontroller families.

                      • One capacitive touch key can on/off, open/close button or other single action user interface
                      • A proximity sensor in one capacitive touch key detect a hand coming close to the sensor
                      • Enable lower standby power consumption
                      • Trigger an action, like a lighted display, without a touch

                      Applications

                      Sensing & Instrumentation, Consumer Electronics, Medical, Industrial, Automotive, Security

                      Spécifications techniques

                      Application Sub Type

                      Capacitive Touch

                      SVHC

                      No SVHC (21-Jan-2025)

                      Kit Contents

                      Board, User Guide

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:3A991
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable