2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Imprimer la page

                      AC243026

                      Evaluation Board, Sensing, Capacitive Touch, Proximity, On-board PICkit Serial Interface

                      MICROCHIP AC243026
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICROCHIP
                      Réf. FabricantAC243026
                      Code Commande79R3230
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 11 semaine(s)

                      Informations produit

                      FabricantMICROCHIP
                      Réf. FabricantAC243026
                      Code Commande79R3230
                      Fiche technique

                      Data Sheet

                      Application Sub TypeCapacitive Touch
                      Kit ContentsBoard Only
                      SVHCNo SVHC (25-Jun-2025)

                      Aperçu du produit

                      The AC243026 is an PIC24H mTouch capacitive touch evaluation board designed to facilitate the development of capacitive touch based applications using PIC24H series microcontrollers. This board is intended to supplement the motherboard portfolio already included in the mTouch Capacitive Touch Evaluation Kit

                      • Includes an On board PICkit serial interface, ICSP header, USB connector, and a 16bit LED display
                      • A 24 pin header that can be used to interface with the plug-in board

                      Applications

                      Sensing & Instrumentation, Consumer Electronics, Medical, Portable Devices

                      Remarques

                      These plug-in boards are included in the mTouch Capacitive Touch Evaluation Kit (sold separately)

                      Spécifications techniques

                      Application Sub Type

                      Capacitive Touch

                      SVHC

                      No SVHC (25-Jun-2025)

                      Kit Contents

                      Board Only

                      Documents techniques (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Produits associés

                      8 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :No SVHC (25-Jun-2025)