Quantité | Prix |
---|---|
1+ | 422,810 $ |
Informations produit
Aperçu du produit
The ADM00344 is a RE46C190 a low power, low voltage CMOS photoelectric type smoke detector demo board. The demo board is a complete stand alone smoke detector application with a smoke chamber emulator. Key test points of the device are available at the bottom edge of the demo board. It is designed for battery operation using a CR123A battery or can be operated using a power supply. The RE46C190 application circuit is on the right side of the board by the battery holder and piezo horn and the smoke chamber emulator is on the left. The smoke chamber emulator can be disconnected from the application circuit and a photo smoke chamber or its components can be connected to the demo board.
- The demo board allows quick and easy evaluation of the RE46C190
- Typical RE46C190 application circuit
- Smoke chamber emulator
- Adjustment for smoke density
- Adjustment for low battery testing
- Preprogrammed parts adjusted for smoke chamber emulator characteristics
Applications
Power Management
Contenu
RE46C190 Photo Smoke Detector Demo Board, Preprogrammed RE46C190 parts, Knob and standoffs for final board assembly.
Spécifications techniques
Photo Smoke Detector
No SVHC (21-Jan-2025)
Demo Board RE46C190, Pre-programmed RE46C190 Parts, Important Information Sheet
Produits de remplacement pour ADM00344
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit