| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | ADM00921Copie |
| Délai d’approvisionnement standard du fabricant | 49 semaines |
| Code Commande | 07AH6077 |
| Votre numéro de pièce |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 69,510 $ |
Informations produit
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | ADM00921Copie |
| Délai d’approvisionnement standard du fabricant | 49 semaines |
| Code Commande | 07AH6077 |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | PAC1934 |
| Kit Application Type | Power Management |
| Application Sub Type | USB Based Power/Energy Monitor |
| Kit Contents | Dev Kit PAC1934 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
ADM00921 is a PAC1934 USB C POWERMETER which provides a high precision approach for measuring the power consumption over an USB Type-C bus. The on-board OLED display and navigation switch make it easy to swap between different measurement screens. It measures USB voltage and current, automatically calculates instantaneous power and accumulates power over time, making it suitable for power and energy monitoring. The voltage levels on CC pins are also measured. The power meter features a user-friendly joystick control and OLED display. PAC1934’s internal 48-bit power accumulator and 24-bit sample counter registers offloads the Power Meter MCU processing load, reducing the device power consumption. PAC1934’s internal high-speed data sampling rate (1024) ensures high accuracy metering data reporting with no MCU processing required. Up to 10 measurements can be saved in device FLASH memory. The device counters can be reset to 0 or can be restored to data saved previously in FLASH memory.
- PAC1934 quad DC power and energy accumulation
- Provides information on: Bus voltage, current, instantaneous power consumption, energy accumulation
- Can be used to profile power consumption on various USB-powered devices
- User-friendly menus, with joystick navigation and OLED display
- Screen can be rotated 180 degrees to ease operation
Spécifications techniques
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Dev Kit PAC1934 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | PAC1934 |
|---|---|
| Application Sub Type | USB Based Power/Energy Monitor |
| Product Range | - |
Documents techniques (1)
Produits de remplacement pour ADM00921
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |