Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantMICROCHIP
Réf. FabricantAT89ISP
Code Commande68T4964
Fiche technique
Accessory TypeProgrammer Cable
For Use WithAT89S, AT89LP Microcontrollers
FeaturesProgrammer Cable Communicate to Atmel AT89S / AT89LP MCU
Product Range-
SVHCTo Be Advised
Aperçu du produit
The Atmel AT89ISP cable interface is an in-system programmer cable that communicates serially with Atmel's AT89S/AT89LP microcontrollers and reprograms them in the circuit without removal. For surface-mounted devices eliminating this step greatly reduces the possibility of damages caused by insertion/removal of delicate leads and allows for design changes and software/parameter updates in the field.
Applications
Embedded Design & Development
Spécifications techniques
Accessory Type
Programmer Cable
Features
Programmer Cable Communicate to Atmel AT89S / AT89LP MCU
SVHC
To Be Advised
For Use With
AT89S, AT89LP Microcontrollers
Product Range
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:3A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit