Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 14 semaine(s)
Informations produit
FabricantMICROCHIP
Réf. FabricantATAVRTEMPSENSORX
Code Commande68T2090
Fiche technique
Application Sub TypeTemperature Sensor
Kit ContentsAdd-on Board AT30TS750
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The ATAVRTEMPSENSORX is an add on board for the AVR Explained series development platform that adds temperature monitoring functionality in embedded design applications. The ATAVRTEMPSENSORX add on board has been developed to allow fast system prototyping with a wide range of AVR microcontrollers. The software drivers eliminate low-level development to ease and accelerate development. The boards and software are part of the development environment and tool chain for AVR microcontrollers. Additionally, the ATAVRTEMPSENSORX add on board was designed with breakaway capability to support remote temperature sensing evaluation and developments.
- Software development using AVR Explained kit series
- It provides accurate, real time temperature monitoring to improve product safety and reliability
Spécifications techniques
Application Sub Type
Temperature Sensor
SVHC
No SVHC (21-Jan-2025)
Kit Contents
Add-on Board AT30TS750