Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMICROCHIP
Réf. FabricantATEVK1010A
Code Commande68T2352
Fiche technique
Application Sub TypeTouch Screen Controller
Kit ContentsBoard, cables, Docs
SVHCTo Be Advised
Aperçu du produit
The ATEVK1010A is a Single Key Capacitive Touch Controller, provide touch key replacements for mechanical buttons. The IC as such can be added to designs with minimal impact on the bill of materials. Single key with timer to reset stuck key condition. The AT42QT1010 has a maximum on duration of 60 seconds. If there is an obstruction on the sensor, the device output will go low after the maximum on detection period, so that subsequent touches can be detected.
- Low power consumption (17µA at 1.8V)
- Range of response speed settings
- Can be configured for use as a proximity sensor
- Drift compensation
- Spread spectrum acquisition
- Sensitivity, calibration and detection
- The device will automatically calibrate on power up
- ICs include signal processing which helps to suppress detections caused by electrical noise
Applications
Sensing & Instrumentation, Power Management, Consumer Electronics, Hobby & Education
Spécifications techniques
Application Sub Type
Touch Screen Controller
SVHC
To Be Advised
Kit Contents
Board, cables, Docs