2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                Imprimer la page

                                                                                                ATF15XXDK3-SAJ84

                                                                                                Development Kit for PLCC-84 Package Socket Adapter, CPLD Dev Board, ISP Cable, Software CD

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP ATF15XXDK3-SAJ84
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATF15XXDK3-SAJ84
                                                                                                Code Commande68T2371
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+126,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 2
                                                                                                Multiple: 1
                                                                                                253,10 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATF15XXDK3-SAJ84
                                                                                                Code Commande68T2371
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-ArchitectureAVR32
                                                                                                Silicon Core Number-
                                                                                                Silicon Family NameATF15xx
                                                                                                For Use WithCPLD Development Kits
                                                                                                Kit ContentsDevelopment Kit for PLCC-84 Package Socket Adapter, CPLD Dev Board, ISP Cable, Software CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The ATF15XXDK3-SAJ84 is a CPLD development / programmer kit with 84 pin PLCC socket adapter board for DK3 board and an in-system programming (ISP) programmer for the ATF15xx family of industry standard pin compatible complex programmable logic devices (CPLDs) with logic doubling features. This kit provides designers a very quick and easy way to develop prototypes and evaluate new designs with an ATF15xx ISP CPLD. The ATF15xx family of ISP CPLDs includes the ATF15xxAS, ATF15xxASL, ATF15xxASV, ATF15xxASVL, and ATF15xxBE CPLDs. With the availability of the different socket adapter boards to support all the package types offered in the ATF15xx family of ISP CPLDs, this CPLD development / programmer board can be used as an ISP programmer to program the ATF15xx ISP CPLDs in all the available package types through the industry standard JTAG interface (IEEE 1149.1).

                                                                                                • 84 pin PLCC socket adapter board for DK3 board

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Core Sub-Architecture

                                                                                                AVR32

                                                                                                Silicon Family Name

                                                                                                ATF15xx

                                                                                                Kit Contents

                                                                                                Development Kit for PLCC-84 Package Socket Adapter, CPLD Dev Board, ISP Cable, Software CD

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                CPLD Development Kits
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
                                                                                                SVHC :No SVHC (04-Feb-2026)