Informations produit
Aperçu du produit
The DM164128 is a PICDEM Touch Sense 2 demonstration board that provides a complete platform introducing mTouch Sensing Solutions employing the 16bit PIC24F MCU. It features the new peripheral on PIC24F parts called Charge Time Measurement Unit. The board uses a PIC24F256GB110 device to implement a slider, 20 button matrixed keyboard and a wheel with centre button and a soft power button. The board also works with the mTouch Diagnostic Tool, which is a Graphic User Interface tool use to develop, debug and diagnose the Capacitive Touch application. The GUI works on USB using the supplied USB cable. This product is also part of the Human Interface Program. The USB connection supplies both communications and power to the board, no additional external power supply is needed. For independent operation, the demo board may be disconnected from the PC and powered at test points for independent functionality.
- Populated with PIC24F256GB110 MCU
- Directional pad, keypad and slider sensor
- ICSP programming capability
Applications
Sensing & Instrumentation, Consumer Electronics
Contenu
PICDEM Touch Sense 2 Demonstration Board, USB cable, mTouch Sensing Solutions CD ROM
Spécifications techniques
Sensor
No SVHC (21-Jan-2025)
Board Only
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit