2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Imprimer la page

                                                                                                  DM300019

                                                                                                  Development Board, Selectable Voltage Regulator Outputs

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP DM300019
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDM300019
                                                                                                  Code Commande16M2421
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 53 semaine(s)

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDM300019
                                                                                                  Code Commande16M2421
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NamedsPIC30F and dsPIC33F
                                                                                                  Core ArchitecturedsPIC
                                                                                                  Core Sub-ArchitecturedsPIC30, dsPIC33
                                                                                                  Silicon Core NumberdsPIC30F6014A
                                                                                                  Kit ContentsDevelopment Board and Docs on CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  DM300019 Starter Development Board is an evaluation tool for dsPIC high performance DSCs and PIC24 MCUs. This development board offers a very economical way to evaluate both the dsPIC30F and dsPIC33F general purpose and motor control family of devices. This board is an ideal prototyping tool to help you quickly develop and validate key design requirements. This board comes with a dsPIC30F6014A Plug-In Module and a dsPIC33FJ256GP710 Plug-In Module. The dsPIC30F6014A PIM is designed to demonstrate the capabilities of the dsPIC30F6014A family of devices using an 80 pin PIM interface. The dsPIC30F6014A is a high performance 16bit Digital Signal Controller in an 80 pin TQFP package. The dsPIC33FJ256GP710 PIM is designed to demonstrate the capabilities of the dsPIC33FJ256GP710 family of general purpose devices using 80 pin PIM interface boards. The dsPIC33FJ256GP710 is a high performance 16bit Digital Signal Controller in a 100 pin TQFP package.

                                                                                                  • Power input from 9V supply
                                                                                                  • Selectable voltage regulator outputs of 5V and 3.3V
                                                                                                  • LEDs, switches, potentiometer, UART interface
                                                                                                  • A/D input filter circuit for speech band signal input
                                                                                                  • On board DAC and filter for speech band signal output
                                                                                                  • Circuit prototyping area
                                                                                                  • Assembly language demonstration program and tutorial

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Automotive

                                                                                                  Contenu

                                                                                                  80 pin Starter Development Board(dsPICDEM), 80 pin dsPIC30F6014A plug-in module (MA300014) and an 80 pin dsPIC33FJ256GP710 (MA330012), CD

                                                                                                  Remarques

                                                                                                  Can accommodate 80 pin dsPIC30F6010 plug-in module (MA300013) sold separately

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  dsPIC30F and dsPIC33F

                                                                                                  Core Sub-Architecture

                                                                                                  dsPIC30, dsPIC33

                                                                                                  Kit Contents

                                                                                                  Development Board and Docs on CD

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  dsPIC

                                                                                                  Silicon Core Number

                                                                                                  dsPIC30F6014A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Produits associés

                                                                                                  6 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer