2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                DM300021

                                                                                                Development Board, 3 Phase Motor, High Voltage Power Module, dsPICDEM

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP DM300021
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantDM300021
                                                                                                Code Commande68H9272
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantDM300021
                                                                                                Code Commande68H9272
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberdsPICDEM
                                                                                                Kit Application TypePower Management - Motor Control
                                                                                                Application Sub Type3 Phase Motor
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsModule
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The DM300021 is a MC1H Three phase high voltage power module, The high voltage power module is optimised for three phase motor applications that require DC bus voltages up to 400volts and can deliver up to 1kW power output. The high voltage module has an active power factor correction circuit that is controlled by the dsPIC30F device. This power module is intended for AC induction motor and power inverter applications that operate directly from the AC line voltage.

                                                                                                • DsPIC30F6010 motor control MCU based board
                                                                                                • Three phase low voltage power module(optional)
                                                                                                • Three phase high voltage power module (optional)
                                                                                                • Heatsink for ambient cooling of power sections
                                                                                                • Full automatic protection of power circuits
                                                                                                • Electrical isolation from power circuits
                                                                                                • Many options for motor feedback signals

                                                                                                Applications

                                                                                                Motor Drive & Control, Power Management, Industrial, Automotive

                                                                                                Contenu

                                                                                                DsPICDEM MC1 Motor Control Development Board with Preprogrammed dsPIC30F Device, RS 232 Cable, Power Supply, Example Software and Documentation on CD.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Power Management - Motor Control

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                dsPICDEM

                                                                                                Application Sub Type

                                                                                                3 Phase Motor

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Module

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour DM300021

                                                                                                6 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)